Norgren, 10150N 200 mm 300mm/s
- RS Stock No.:
- 220-4936
- Mfr. Part No.:
- E/809063/05M/DX1/200
- Brand:
- Norgren
Subtotal (1 unit)*
$6,722.52
(exc. GST)
$7,394.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,722.52 |
*price indicative
- RS Stock No.:
- 220-4936
- Mfr. Part No.:
- E/809063/05M/DX1/200
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Maximum Load | 10150N | |
| Stroke Length | 200mm | |
| Maximum Speed | 300mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Maximum Force | 10150N | |
| Duty Cycle | 100% | |
| IP Rating | IP40, IP65 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 197mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Maximum Load 10150N | ||
Stroke Length 200mm | ||
Maximum Speed 300mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Maximum Force 10150N | ||
Duty Cycle 100% | ||
IP Rating IP40, IP65 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 197mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, Stainless Steel Piston Rod, 63mm Cylinder Diameter - E/809000 Series - E/809063/05M/DX1/200
Need pinpoint control over your industrial machinery? Pick this micro linear actuator from IMI Norgren. It positions robotic components and adjusts conveyor belts and other equipment, keeping your automated system working consistently. Thanks to a maximum axial load capacity of 10,150N, the device handles heavy loads without the risk of failure. A maximum stroke length of 200mm ensures repeated accuracy in processes where millimetres count.
Features & Benefits
• Operating temperature range of 0°C to +60°C means it's a reliable choice for challenging industrial settings
• Ball screw mechanism minimises the need for maintenance
• Portable weight of 3.2kg, so it's easy to handle
Applications
• Surgical equipment
• Scientific instruments
• Manufacturing facilities
Does this actuator allow for rotation at the piston rod?
Yes – while it's designed for linear positioning tasks, this device allows for 0.4 degrees of rotational motion for precise motion control.
What's the device made from?
This actuator has an anodised aluminium barrel, which is highly durable and resistant to corrosion in damp conditions. Its piston is made from heat-resistant stainless steel, so it's strong enough to hit the mark time and again.
