Norgren, 20000N 200 mm 200mm/s
- RS Stock No.:
- 220-4944
- Mfr. Part No.:
- E/809080/05M/DX1/200
- Brand:
- Norgren
Subtotal (1 unit)*
$8,232.98
(exc. GST)
$9,056.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,232.98 |
*price indicative
- RS Stock No.:
- 220-4944
- Mfr. Part No.:
- E/809080/05M/DX1/200
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 20000N | |
| Maximum Speed | 200mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 20000N | |
| IP Rating | IP65, IP40 | |
| Overall Length Closed | 230.5mm | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 20000N | ||
Maximum Speed 200mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 20000N | ||
IP Rating IP65, IP40 | ||
Overall Length Closed 230.5mm | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, Anodized Aluminium Barrel, 80mm Cylinder Diameter - E/809000 Series - E/809080/05M/DX1/200
For precise control over your industrial machinery, pick this micro linear actuator from IMI Norgren. It accurately and repeatedly positions components in an automated system to keep your process ticking over reliably. With an impressive maximum axial load capacity of 20,000N, this device withstands hefty weights. The durable stainless steel piston means it goes the distance in demanding applications. Thanks to a 100% duty cycle, you can count on uninterrupted operation to keep productivity on point.
Features & Benefits
• 200mm maximum stroke length for precision on every push
• Internal ball-screw mechanism reduces maintenance and downtime
• Low weight of 3.2kg makes it easy to handle and minimises strain on your setup
• Anodised aluminium barrel resists corrosion, so suits use in humid areas
Applications
• Manufacturing equipment
• Access controls
• Conveyer systems
What temperature range can I use this device in?
It has an operating temperature range between 0°C and +60°C, meaning it takes challenging environments in its stride.
Is rotation at the piston rod possible?
Yes, a slight rotation at the piston rod at an angle up to 0.3° is possible when using this actuator.
