Norgren, 1N 1 m 10m/s

Subtotal (1 unit)*

$5,849.15

(exc. GST)

$6,434.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,849.15

*price indicative

RS Stock No.:
220-4884
Mfr. Part No.:
E/148080/A01/DX1/1000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Electrical Linear Actuator

Maximum Load

1N

Stroke Length

1m

Maximum Speed

10m/s

Series

E/148000

Motor Technology

Patented Rotor Technology

Duty Cycle

100%

Maximum Force

1500N

IP Rating

IP65

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE
The IMI Norgren elion electric actuator is a combination of tooth belt driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has right motor orientation. It has 1000 mm orderstoke.

Robust construction

Maintenance free

Holding brake

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy