Festo ELGS, 8083576 Electrical Linear Actuator, 1300mm/s, 1200 mm

Subtotal (1 unit)*

$3,515.63

(exc. GST)

$3,867.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,515.63

*price indicative

RS Stock No.:
204-0026
Distrelec Article No.:
301-86-910
Mfr. Part No.:
ELGS-TB-KF-60-1200-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1200mm

Maximum Speed

1300mm/s

Series

ELGS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083576

COO (Country of Origin):
DE

Festo Electric Linear Actuator, 8115g Weight, 1200m Maximum Working Stroke - ELGS-TB-KF-60-1200-ST-M-H1-PLK-AA


Looking for repeatable accuracy in your pneumatic system? Make it happen with this electric linear actuator from Festo. It's a complete solution, as it comes with an integrated actuator, stepper motor and servo driver. These combine to deliver powerful straight-line movement, while integrated end-position sensing ensures precision. All parameters can be manually set directly on the drive, so installation's a breeze. As it's made from steel and aluminium, this is a tough customer that's durable enough to withstand heavy-duty use.

Features & Benefits


• IP40 rating indicates protection against dust for safe use in contaminated industrial settings

• Maximum load of 200N ensures it can take the strain of heavy applications

• Toothed belt axis prevents slippage or jolting, so it's a reliable option

Applications


• Industrial automation

• Medical equipment

• Automotive industry

What control options does the actuator come with?


It comes with integrated digital I/O and IO-Link, so it's compatible with widely used systems.

What's the duty cycle of this actuator?


A 100% duty cycle means this unit can work continuously, so you benefit from boosted productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy