Festo ELGS, 8083666 Electrical Linear Actuator, 1.2m/s, 300 mm

Subtotal (1 unit)*

$2,930.01

(exc. GST)

$3,223.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,930.01

*price indicative

RS Stock No.:
203-9804
Distrelec Article No.:
301-86-905
Mfr. Part No.:
ELGS-TB-KF-45-300-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

1.2m/s

Series

ELGS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083666

COO (Country of Origin):
DE

Festo ELGS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGS-TB-KF-45-300-ST-M-H1-PLK-AA, Numeric Part Number:8083666


This electric linear actuator provides a robust solution for precise motion control with a maximum stroke length of 300mm and a reliable 24V DC input. It offers high performance while being compact, making it suitable for environments with limited space and proving to be a versatile option for electrical and mechanical industries.

Features & Benefits


• Maximum load capacity of 100N for dependability

• High-speed performance of up to 1200mm/s

• 100% duty cycle for continuous operation

• IP40 rating for protection against particulates

• Absolute encoder for precise position feedback

• Integrated temperature monitoring for safe operation

Applications


• Precise positioning in assembly lines

• High-speed transport

• Integration in robotics or automated machinery

• Compact solutions for automated systems

• Compatibility with various proximity sensing setups

How do I mount this linear actuator?


The actuator can be mounted using internal threads, centring sleeves, and pins, along with the provided accessories.

What is the operating temperature range for optimal performance?


The optimal operating temperature range is from 0°C to 50°C, with precautions for temperatures above 30°C.

How is the position monitored during operation?


Position is monitored using an absolute encoder with a magnetic measuring principle, ensuring accurate feedback.

What happens if the actuator exceeds its maximum load?


Operating beyond the maximum load may lead to failure or damage; it is essential to adhere to the specified limits.

Can I use this actuator in varying humidity levels?


Yes, it operates effectively in relative humidity levels from 0% to 90%, provided that ambient conditions are within temperature specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy