Festo Electrical Linear Actuator 150 mm 13400N 8083720 24V dc 240mm/s
- RS Stock No.:
- 203-9778
- Distrelec Article No.:
- 301-86-870
- Mfr. Part No.:
- EGSS-BS-KF-60-150-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,427.09
(exc. GST)
$3,769.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,427.09 |
*price indicative
- RS Stock No.:
- 203-9778
- Distrelec Article No.:
- 301-86-870
- Mfr. Part No.:
- EGSS-BS-KF-60-150-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 150mm | |
| Maximum Load | 13400N | |
| Maximum Speed | 240mm/s | |
| Series | EGSS | |
| Voltage | 24V dc | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 4937N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 60mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 4.16kg | |
| Standards/Approvals | CE mark see of ity to EU for EMC in accordance with EU RoHS | |
| Model Number | 8083720 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 150mm | ||
Maximum Load 13400N | ||
Maximum Speed 240mm/s | ||
Series EGSS | ||
Voltage 24V dc | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 4937N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Overall Length Closed 60mm | ||
Maximum Operating Temperature 50°C | ||
Weight 4.16kg | ||
Standards/Approvals CE mark see of ity to EU for EMC in accordance with EU RoHS | ||
Model Number 8083720 | ||
- COO (Country of Origin):
- DE
The Festo EGSS series electric mini slide unit contain a integrated stepper motor to produce linear mechanical actuation with ball screw drive. The actuator additionally features a user interface Integrated end-position sensing.
Size = 60
Stroke = 150 mm
Spindle pitch = 12 mm
Assembly position = any
