Festo Electrical Linear Actuator 75 mm 13400N 8083717 24V dc 240mm/s
- RS Stock No.:
- 203-9782
- Distrelec Article No.:
- 301-86-873
- Mfr. Part No.:
- EGSS-BS-KF-60-75-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,356.50
(exc. GST)
$3,692.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,356.50 |
*price indicative
- RS Stock No.:
- 203-9782
- Distrelec Article No.:
- 301-86-873
- Mfr. Part No.:
- EGSS-BS-KF-60-75-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 75mm | |
| Maximum Load | 13400N | |
| Maximum Speed | 240mm/s | |
| Series | EGSS | |
| Voltage | 24V dc | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 4937N | |
| IP Rating | IP40 | |
| Overall Length Closed | 60mm | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE mark (see ) to EU for EMC in accordance with EU RoHS | |
| Weight | 3.45kg | |
| Model Number | 8083717 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 75mm | ||
Maximum Load 13400N | ||
Maximum Speed 240mm/s | ||
Series EGSS | ||
Voltage 24V dc | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 4937N | ||
IP Rating IP40 | ||
Overall Length Closed 60mm | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE mark (see ) to EU for EMC in accordance with EU RoHS | ||
Weight 3.45kg | ||
Model Number 8083717 | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electrical Linear Actuator, 75mm Stroke Length, 4937N Maximum Force - EGSS-BS-KF-60-75-12P-ST-M-H1-PLK-AA, Numeric Part Number: 8083717
This electrical linear actuator provides controlled linear motion for industrial automation, combining stepper-driven positioning with a precision screw drive for repeatable actuation in machinery and equipment. It is intended for continuous use in production and test environments where sustained operation and defined stroke control are required.
Features & Benefits
• 100% duty cycle supports continuous operation without rest requirements
• Stepper motor technology enables accurate incremental positioning
• Ball screw spindle delivers high mechanical efficiency and low backlash
• 4937 N maximum force allows handling of substantial axial loads
• 240 mm/s TOP speed reduces cycle times in high-throughput systems
• IP40 protection suitable for indoor industrial installations
• Stepper motor technology enables accurate incremental positioning
• Ball screw spindle delivers high mechanical efficiency and low backlash
• 4937 N maximum force allows handling of substantial axial loads
• 240 mm/s TOP speed reduces cycle times in high-throughput systems
• IP40 protection suitable for indoor industrial installations
**Applications**
• Suitable for linear positioning in assembly-line robotics
• Ideal for valve actuation in Compact process skids
• Used for test-rig displacement control in electronics manufacturing
• Can be used for tool change or fixture movement in CNC cells
• Used with pick-and-place systems requiring repeatable strokes
• Ideal for valve actuation in Compact process skids
• Used for test-rig displacement control in electronics manufacturing
• Can be used for tool change or fixture movement in CNC cells
• Used with pick-and-place systems requiring repeatable strokes
What electrical supply does it require for operation?
It operates from a 24V supply compatible with common industrial DC control systems.
What environmental temperature range can it withstand?
It functions across an ambient range from 0–50°C for standard indoor installations.
How Compact is the actuator for integration into tight spaces?
Its closed overall length measures 60 mm, facilitating installation in constrained layouts.
What mass should be allowed for handling and mounting considerations?
Unit mass is 3447 g, which informs fixture design and mounting hardware selection.
Are there any conformity marks relevant to regulatory requirements?
It carries CE marking and meets RoHS requirements for electromagnetic compatibility and substance restrictions.
