Festo Electrical Linear Actuator 100 mm 13400N 8083718 24V dc 240mm/s
- RS Stock No.:
- 203-9776
- Distrelec Article No.:
- 301-86-868
- Mfr. Part No.:
- EGSS-BS-KF-60-100-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,380.09
(exc. GST)
$3,718.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,380.09 |
*price indicative
- RS Stock No.:
- 203-9776
- Distrelec Article No.:
- 301-86-868
- Mfr. Part No.:
- EGSS-BS-KF-60-100-12P-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Load | 13400N | |
| Maximum Speed | 240mm/s | |
| Voltage | 24V dc | |
| Series | EGSS | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 4937N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Overall Length Closed | 60mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC mark, RCM mark, CE mark | |
| Weight | 3.69kg | |
| Model Number | 8083718 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Load 13400N | ||
Maximum Speed 240mm/s | ||
Voltage 24V dc | ||
Series EGSS | ||
Motor Technology Stepper Motor | ||
Maximum Force 4937N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Overall Length Closed 60mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC mark, RCM mark, CE mark | ||
Weight 3.69kg | ||
Model Number 8083718 | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electrical Linear Actuator, 100mm Stroke Length, 4937N Maximum Force - EGSS-BS-KF-60-100-12P-ST-M-H1-PLK-AA, Numeric Part Number: 8083718
This electrical linear actuator provides controlled linear motion for industrial systems, driven by a stepper motor at 24V and designed for continuous operation in automation settings. It delivers precise positional control via a ball screw and is suitable for installations where repeatable, programmable actuation is required in factory and laboratory environments.
Features & Benefits
• Delivers Peak push/pull force of 4937N for demanding tasks
• Withstands static loads up to 13400N for secure positioning
• Operates at up to 240mm/s for responsive cycle times
• Rated for 100% duty cycle to support continuous use
• Ball screw drive offers precise, low-backlash movement
• IP40 protection allows use in controlled industrial spaces
• Withstands static loads up to 13400N for secure positioning
• Operates at up to 240mm/s for responsive cycle times
• Rated for 100% duty cycle to support continuous use
• Ball screw drive offers precise, low-backlash movement
• IP40 protection allows use in controlled industrial spaces
**Applications**
• Suitable for positioning stages in electronics assembly
• Ideal for valve actuation within controlled environments
• Used for adjustable fixtures in mechanical test rigs
• Can be used for linear feed in automation pick-and-place systems
• Suitable for motion control in small-scale material handling
• Ideal for valve actuation within controlled environments
• Used for adjustable fixtures in mechanical test rigs
• Can be used for linear feed in automation pick-and-place systems
• Suitable for motion control in small-scale material handling
What temperature range can it operate within?
It is specified for operation between 0°C and 50°C, allowing integration into processes with moderate ambient temperatures.
How Compact is the actuator for tight installations?
The closed overall length measures 60mm, facilitating installation where axial space is limited.
What electrical supply does it require?
The drive requires a 24V supply to power the stepper motor and control electronics.
What mounting or approval indicators does it carry?
It is supplied with recognised marks for regional acceptance, confirming conformity to applicable standards.
What spindle technology is used for motion transmission?
A ball screw spindle provides the drive mechanism, giving high positional accuracy and load capacity.
