Thomson Linear Electrical Linear Actuator 890N 2.33

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-1110
Mfr. Part No.:
MLN17A10-M06120P15000N-C6A0-XXX
Brand:
Thomson Linear
Find similar products by selecting one or more attributes.
Select all

Brand

Thomson Linear

Product Type

Electrical Linear Actuator

Maximum Load

890N

Series

MLN

Voltage

2.33

Motor Technology

Hybrid Stepper Motor

Maximum Force

890N

Minimum Operating Temperature

-10°C

Spindle Type

Lead Screw

Maximum Operating Temperature

50°C

Weight

0.13lb

Standards/Approvals

No

COO (Country of Origin):
US
Thomson Linear MLN17A10 is a NEMA 17 size motorized lead screw in rotating nut configuration with single motor stack, 1A current rating and male threaded end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy