Thomson Linear Electrical Linear Actuator 890N 3.42V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-1103
Mfr. Part No.:
MLN14A08-M06060P30000N-C6A0-XXX
Brand:
Thomson Linear
Find similar products by selecting one or more attributes.
Select all

Brand

Thomson Linear

Product Type

Electrical Linear Actuator

Maximum Load

890N

Series

MLN

Voltage

3.42V

Motor Technology

Hybrid Stepper Motor

Maximum Force

890N

Spindle Type

Lead Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Weight

0.13lb

COO (Country of Origin):
US
Thomson Linear MLN14A08 is a NEMA 14 size motorized lead screw in rotating nut configuration with single motor stack, 0.8A current rating and male threaded end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy