Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33
- RS Stock No.:
- 197-1112
- Mfr. Part No.:
- MLN17A10-M06120P30000N-C6A0-XXX
- Brand:
- Thomson Linear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-1112
- Mfr. Part No.:
- MLN17A10-M06120P30000N-C6A0-XXX
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2.5in | |
| Maximum Load | 890N | |
| Voltage | 2.33 | |
| Series | MLN | |
| Motor Technology | Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2.5in | ||
Maximum Load 890N | ||
Voltage 2.33 | ||
Series MLN | ||
Motor Technology Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Thomson Linear MLN17A10 is a NEMA 17 size motorized lead screw in rotating nut configuration with single motor stack, 1A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
