Thomson Linear Electrical Linear Actuator 25.4 mm 68.9N 3.85V 8.38mm/s
- RS Stock No.:
- 197-1080
- Mfr. Part No.:
- MLA11A05-0039P0100-C5-S02
- Brand:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1080
- Mfr. Part No.:
- MLA11A05-0039P0100-C5-S02
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 25.4mm | |
| Maximum Load | 68.9N | |
| Maximum Speed | 8.38mm/s | |
| Series | MLA | |
| Voltage | 3.85V | |
| Motor Technology | Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 110g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 25.4mm | ||
Maximum Load 68.9N | ||
Maximum Speed 8.38mm/s | ||
Series MLA | ||
Voltage 3.85V | ||
Motor Technology Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 110g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Thomson Linear MLA11A05 is a NEMA 11 size motorized lead screw actuator with single motor stack and 0.5A current rating.
Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly
Built-in Anti-Rotation
It can withstand a side load of up to 10% of axial capacity of the motor
- RS Stock No. 1816744
- Mfr. Part No. ELGC-TB-KF-60-300
Each
$1,504.82
- RS Stock No. 1816748
- Mfr. Part No. ELGC-TB-KF-80-300
Each
$1,534.46
- RS Stock No. 1816746
- Mfr. Part No. ELGC-TB-KF-60-800
Each
$1,788.37
- RS Stock No. 1816719
- Mfr. Part No. EGSC-BS-KF-32-25-8P
Each
$1,395.35












