Thomson Linear Electrical Linear Actuator 44.45 mm 200lb 3.85
- RS Stock No.:
- 197-1081
- Mfr. Part No.:
- MLA11A05-0039P0175-C5-S02
- Brand:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-1081
- Mfr. Part No.:
- MLA11A05-0039P0175-C5-S02
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 44.45mm | |
| Maximum Load | 200lb | |
| Series | MLA | |
| Voltage | 3.85 | |
| Motor Technology | Hybrid Stepper Motor | |
| Maximum Force | 890N | |
| Minimum Operating Temperature | -20°C | |
| Spindle Type | Lead Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 44.45mm | ||
Maximum Load 200lb | ||
Series MLA | ||
Voltage 3.85 | ||
Motor Technology Hybrid Stepper Motor | ||
Maximum Force 890N | ||
Minimum Operating Temperature -20°C | ||
Spindle Type Lead Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Thomson Linear MLA11A05 is a NEMA 11 size motorized lead screw actuator with single motor stack and 0.5A current rating.
Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly
Built-in Anti-Rotation
It can withstand a side load of up to 10% of axial capacity of the motor
