Festo for use with Thermocouple or PRT Probe, 2157004

Subtotal (1 unit)*

$2,086.01

(exc. GST)

$2,294.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,086.01

*price indicative

RS Stock No.:
181-6668
Mfr. Part No.:
EAMM-U-86-S62-80P-177
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Model Number

2157004

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-86-S62-80P-177, Numeric Part Number: 2157004


This mounting equipment is intended for industrial use, particularly suitable for electric drives. It operates effectively within a storage temperature range of -25 to 60°C, ensuring functionality across various conditions. The product is part of a reputable range recognised for its durable construction and versatility in mounting solutions.

Features & Benefits


• IP40 rating protects against dust and moisture

• Maximum speed of 5000r/min enhances operational efficiency

• Flexible assembly positions allow for various configurations

• Low mass moment of inertia enables responsive operation

• High transferable torque of 9.5Nm supports demanding tasks

• RoHS compliance confirms environmentally friendly materials

Applications


• Ideal for mounting in automation equipment

• Securing electric drive systems

• Suitable for use in harsh industrial environments

• Effective in setups prioritising space optimisation

Can it operate in low ambient temperatures?


Yes, it is effective from -10 to 60°C.

Will it have a long lifespan in industrial settings?


Yes, it is built for durability in challenging environments.

Is it easy to install in various configurations?


Yes, its design accommodates multiple assembly positions.

Can it handle high speeds without performance issues?


Yes, it maintains efficiency at 5000r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy