Festo for use with Thermocouple or PRT Probe, 2155875
- RS Stock No.:
- 181-6667
- Mfr. Part No.:
- EAMM-U-86-D60-80P-102
- Brand:
- Festo
Subtotal (1 unit)*
$1,668.86
(exc. GST)
$1,835.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,668.86 |
*price indicative
- RS Stock No.:
- 181-6667
- Mfr. Part No.:
- EAMM-U-86-D60-80P-102
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 2155875 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 2155875 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-86-D60-80P-102, Numeric Part Number: 2155875
This mounting equipment is designed for coupling motors and axes. It is suitable for a range of electric drives and is built with a focus on functionality within the automation sector. The product has an IP40 rating, offering protection against solid objects, and operates effectively in temperatures ranging from -10 to 60°C.
Features & Benefits
• size 86 supports various configurations
• 1:1 gear unit ratio enables accurate motion transfer
• Maximum speed of 5000r/min enhances high performance
• Versatile assembly positions accommodate different setups
• Mass moment of inertia contributes to stability and control
• Storage temperature range of -25 to 60°C allows for adaptability
Applications
• Integration with electric drives in automation systems
• Suitable for tasks in mechanical assembly environments
• Applicable in settings with diverse humidity levels
• Ideal for industries with stringent environmental requirements
Can it handle varying temperatures effectively?
Yes, it operates within -10°C to 60°C.
Will it maintain performance under high speed?
Yes, it supports a maximum speed of 5000r/min.
Is it suitable for environments with high humidity?
Yes, it functions effectively within a relative humidity range of 0-95%.
Can this equipment be positioned in any orientation?
Yes, it provides flexibility for various assembly positions.
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo for use with Thermocouple or PRT Probe, 2803053
- Festo for use with Thermocouple or PRT Probe, 2802441
- Festo, 1215784
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1586347
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1586276
- Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1212477
- Festo Coupling EAMM-U-86-D60-70GA-102, For Use With Pneumatic Cylinder & Actuator
