Festo, 1217604
- RS Stock No.:
- 181-6662
- Distrelec Article No.:
- 304-12-860
- Mfr. Part No.:
- EAMM-U-86-S48-87A-177
- Brand:
- Festo
Subtotal (1 unit)*
$1,607.06
(exc. GST)
$1,767.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,607.06 |
*price indicative
- RS Stock No.:
- 181-6662
- Distrelec Article No.:
- 304-12-860
- Mfr. Part No.:
- EAMM-U-86-S48-87A-177
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Model Number | 1217604 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Model Number 1217604 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-86-S48-87A-177, Numeric Part Number: 1217604
This mounting equipment is used for coupling motors and axes, the couplings transmit the drive energy of the motor to the axes via a belt. Weighing 3.27kg and tolerating relative humidity from 0-95%, it is suitable for diverse environmental conditions. The equipment can be used with electric drives, showcasing its versatility across multiple automated systems.
Features & Benefits
• IP40 rated for protection against solid objects
• Flexible assembly position accommodates various layouts
• Maximum speed of 5000r/min enhances operational efficiency
• Durable materials ensure longevity with minimal maintenance
• Low no-load driving torque promotes energy efficiency
Applications
• Mounting in electric drive systems
• Suitable for various automated machinery configurations
• Ideal for integration into mechanical frameworks
• Suitable for environments with high humidity
Can it operate in extreme temperatures?
Yes, it functions within -25°C to 60°C.
Will it provide protection against dirt and dust?
Yes, it features an IP40 rating.
Is it suitable for both horisontal and vertical installations?
Yes, the assembly position is adaptable for any application.
Can the torque capacity meet operational needs?
Yes, it can transfer a torque of 9.5Nm.
Does it conform to environmental standards?
Yes, it complies with RoHS regulations.
Related links
- Festo for use with Thermocouple or PRT Probe, 1217373
- Festo Coupling EAMM-U-86-S48-87A-102, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S48-70AA-177, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S48-70GA-177, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S48-60G-177, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S48-60P-177, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S48-82AA-177, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S48-60PA-177, For Use With Pneumatic Cylinder & Actuator
