Festo for use with Thermocouple or PRT Probe, 1202436
- RS Stock No.:
- 181-6653
- Distrelec Article No.:
- 304-12-853
- Mfr. Part No.:
- EAMM-U-110-D60-100A-120
- Brand:
- Festo
Subtotal (1 unit)*
$2,511.32
(exc. GST)
$2,762.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,511.32 |
*price indicative
- RS Stock No.:
- 181-6653
- Distrelec Article No.:
- 304-12-853
- Mfr. Part No.:
- EAMM-U-110-D60-100A-120
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 1202436 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 1202436 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-110-D60-100A-120, Numeric Part Number:1202436
This mounting equipment is suitable for various industrial applications, providing a robust solution for automation needs. Its capability to operate under diverse conditions ensures its significance in environments requiring precision. It is an appropriate choice for professionals in the mechanical and electrical sectors who are looking for efficient components to enhance operational processes.
Features & Benefits
• Adaptable to any mounting position, increasing installation flexibility
• Features a gear ratio of 1:1 for reliable performance
• Maximum rotational speed of 5000rpm
• Sturdy construction with an IP40 protection rating for enhanced durability
Applications
• Employed in CNC machines for accurate motion control
• Used in assembly lines for efficient automation
• Suitable for robotics systems in industrial environments
• Compatible with various pneumatic setups for added functionality
What operational conditions can be tolerated?
It operates effectively within a temperature range of -10°C to 60°C and can withstand relative humidity levels from 0% to 95%.
How is installation handled?
The design allows for installation in any position, simplifying the setup in various applications.
What is the maximum load it can manage?
The transferable torque is rated at 25Nm, making it appropriate for substantial operational demands.
Can it operate without an external load?
Yes, it has a no-load driving torque of 0.3Nm, allowing for operation in a free-running state when necessary.
Related links
- Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1203112
- Festo, 2799424
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1543240
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1532949
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1542264
- Festo for use with Thermocouple or PRT Probe, 1217381
- Festo Coupling EAMM-U-110-D60-88A-120, For Use With Pneumatic Cylinder & Actuator
