Festo, 1217945
- RS Stock No.:
- 181-6663
- Distrelec Article No.:
- 304-12-861
- Mfr. Part No.:
- EAMM-U-50-S38-42A-78
- Brand:
- Festo
Subtotal (1 unit)*
$1,037.50
(exc. GST)
$1,141.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.50 |
*price indicative
- RS Stock No.:
- 181-6663
- Distrelec Article No.:
- 304-12-861
- Mfr. Part No.:
- EAMM-U-50-S38-42A-78
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Model Number | 1217945 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Model Number 1217945 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-50-S38-42A-78, Numeric Part Number: 1217945
This mounting equipment from Festo delivers robust support for various applications in automation and industrial environments. As part of the EAMM series, the product offers versatile assembly options and an IP40 protection rating, making it suitable for moderate environments. Weighing 590g, its inherent robustness is a valuable addition to any professional's toolkit.
Features & Benefits
• Maximum speed of 6000r/min for effective performance
• Storage temperature range of -25 to 60°C for varied environments
• IP40 protection class for dust and moisture resistance
• Transferable torque of 1Nm for stable operation
• Multiple assembly positions for flexible use
• Complies with RoHS standards for environmentally safe materials
Applications
• Compatible with electric drives for automation tasks
• Suitable for pneumatic mounting accessories
• Ideal for installation in heavy-duty systems
• Utilised in various industrial mounting solutions
Can it operate in high humidity conditions?
It functions efficiently in environments with up to 95% relative humidity.
Is it suitable for outdoor applications?
It is intended for indoor use due to its IP40 rating.
Will it support extensive weight loads?
It effectively transfers a maximum torque of 1Nm.
Can it function across a wide temperature range?
It operates well in ambient temperatures from -10°C to 60°C.
Does it adhere to environmental safety standards?
Yes, it meets RoHS compliance for material safety.
Related links
- Festo, 2155239
- Festo for use with Thermocouple or PRT Probe, 1201607
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1202312
- Festo Coupling EAMM-U-50-S38-38AA-78, For Use With Pneumatic Cylinder & Actuator
- Festo, 2153283
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1201591
- Festo Coupling EAMM-U-50-D32-38AA-78, For Use With Thermocouple or PRT Probe
