Festo, 560683

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
181-6650
Distrelec Article No.:
304-13-123
Mfr. Part No.:
EAMM-A-L48-87A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Model Number

560683

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L48-87A, Numeric Part Number: 560683


This mounting equipment is part of Festo’s established range of industrial mounting accessories intended for automation applications. Featuring an adaptable assembly position, it is designed to meet a variety of requirements. Weighing 590g, it is capable of efficiently supporting a range of electrical and mechanical systems, ensuring effective performance in demanding environments.

Features & Benefits


• Designed for various assembly positions to enhance installation flexibility

• IP40 rating protects against solid particles, ensuring durability

• Supports a maximum transferable torque of 12.5Nm for secure fittings

• Can endure storage temperatures from -25 to 60°C

• Compatible with a wide array of motors for smooth integration

Applications


• Suitable for diverse assembly setups in automation

• Effective for use within electrical and mechanical systems

• Secures mounting of electric drives in industrial environments

• Functions well in conditions with relative humidity of 0-95%

Can it operate in extreme temperature conditions?


It functions effectively within -10°C to 60°C ambient temperatures.

Will it maintain performance in humid environments?


Yes, it is built to support relative humidity levels of 0-95%.

Is it easy to install in diverse assembly positions?


Yes, the equipment is designed for any assembly position.

Can it securely handle heavy torque loads?


It can transfer a maximum torque of 12.5Nm efficiently.

What materials are used in its construction?


It conforms to RoHS standards, ensuring material safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy