Festo for use with Thermocouple or PRT Probe, 1976465

Subtotal (1 unit)*

$471.82

(exc. GST)

$519.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.82

*price indicative

RS Stock No.:
181-6607
Mfr. Part No.:
EAMM-A-D32-40P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Model Number

1976465

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D32-40P, Numeric Part Number: 1976465


This mounting equipment is intended for a variety of industrial applications where strong support and functionality are necessary. The product offers flexible assembly positions and is compatible with electric drives. It operates effectively across a range of temperatures, ensuring performance in different settings.

Features & Benefits


• Functions in temperatures from -10 to 60°C, providing versatility

• IP40 rated, offering protection against dust

• Accepts relative air humidity from 0% to 95%, accommodating various environments

• Transferable torque of 1.6Nm allows for significant load support

• Weighs 160g, facilitating easy installation

• Complies with RoHS regulations, ensuring environmentally safe materials

Applications


• Suitable for mounting electric drives in automated systems

• Ideal for securing components in mechanical assemblies

• Appropriate for use in temperature-sensitive environments

• Utilised in projects requiring versatile and robust support solutions

Can it withstand varying humidity levels?


Yes, it operates within a relative humidity range of 0% to 95%.

Will it perform well in extreme temperatures?


It functions effectively between -10°C and 60°C.

Is it compliant with environmental regulations?


Yes, it adheres to RoHS directives for safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy