Festo for use with Thermocouple or PRT Probe, 1972527
- RS Stock No.:
- 181-6606
- Distrelec Article No.:
- 301-68-695
- Mfr. Part No.:
- EAMM-A-N48-60G
- Brand:
- Festo
Subtotal (1 unit)*
$605.16
(exc. GST)
$665.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.16 |
*price indicative
- RS Stock No.:
- 181-6606
- Distrelec Article No.:
- 301-68-695
- Mfr. Part No.:
- EAMM-A-N48-60G
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 1972527 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 1972527 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-N48-60G, Numeric Part Number: 1972527
This mounting equipment is intended for coupling the motors and axes using friction-locking. It supports electric drives and accommodates numerous assembly positions. Weighing 509g, it provides durability across a wide range of applications.
Features & Benefits
• IP40 rating protects against dust and solid objects
• Operates in ambient temperatures from -10 to 60°C
• Supports a storage temperature range of -25 to 60°C
• Can withstand relative air humidity levels of 0-95%
• Transferable torque capacity of 12.5Nm for secure fittings
• Materials comply with RoHS for environmental standards
Applications
• Compatible with electric drives in automation systems
• Ideal for securing machinery components and assemblies
• Suitable for environments with varying humidity levels
• Facilitates operation across a range of temperatures
• Appropriate for both indoor and industrial settings
Can it operate in high humidity environments?
Yes, it functions effectively at 0-95% relative humidity.
Is it suitable for use in extreme temperatures?
It is designed to operate within a temperature range of -10°C to 60°C.
Will it provide adequate protection against dust?
Yes, its IP40 rating offers a certain level of dust protection.
Can this equipment handle significant torque?
It has a transferable torque capacity of 12.5Nm.
Is it compliant with environmental standards?
Yes, it complies with RoHS regulations for material safety.
Related links
- Festo for use with Thermocouple or PRT Probe, 3637962
- Festo for use with Thermocouple or PRT Probe, 2733785
- Festo for use with Thermocouple or PRT Probe, 3324111
- Festo for use with Thermocouple or PRT Probe, 557989
- Festo for use with Thermocouple or PRT Probe, 560679
- Festo for use with Thermocouple or PRT Probe, 1977073
- Festo for use with Thermocouple or PRT Probe, 1133405
- Festo for use with Thermocouple or PRT Probe, 2372096
