Festo for use with Thermocouple or PRT Probe, 2372096
- RS Stock No.:
- 181-6615
- Mfr. Part No.:
- EAMM-A-N80-80G
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,222.35
(exc. GST)
$1,344.58
(inc. GST)
- RS Stock No.:
- 181-6615
- Mfr. Part No.:
- EAMM-A-N80-80G
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 2372096 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 2372096 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-N80-80G, Numeric Part Number: 2372096
This mounting equipment is designed for coupling the motors and axes using friction-locking. With an IP40 rating, it effectively protects against solid particulates and ensures durability in diverse environmental conditions. It is compatible with electric drives and is designed to deliver consistent performance across many industrial settings.
Features & Benefits
• Versatile assembly positioning for various installation options
• High storage temperature range of -25 to 60°C
• Operates effectively with relative humidity up to 95%
• Ambient temperature tolerance ranging from -10 to 60°C
• Transferable torque of 47Nm ensures performance
• Lightweight at 1,290g for convenient handling
Applications
• Utilised with electric drives in automation systems
• Suitable for securely mounting heavy-duty components
• Applicable in numerous industrial environments
• Designed for projects requiring robust mounting solutions
Can it withstand high humidity levels?
Yes, it operates effectively in relative humidity up to 95%.
Will it perform well in low temperatures?
It remains functional in temperatures as low as -10°C.
Is it compliant with environmental regulations?
Yes, it adheres to RoHS standards for material safety.
Related links
- Festo for use with Thermocouple or PRT Probe, 557989
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo for use with Thermocouple or PRT Probe, 3637962
- Festo for use with Thermocouple or PRT Probe, 2733785
- Festo for use with Thermocouple or PRT Probe, 3324111
- Festo for use with Thermocouple or PRT Probe, 560679
- Festo for use with Thermocouple or PRT Probe, 1977073
- Festo for use with Thermocouple or PRT Probe, 1133405

