Festo, 1578138
- RS Stock No.:
- 181-6604
- Mfr. Part No.:
- EAMM-A-R38-57A
- Brand:
- Festo
Subtotal (1 unit)*
$580.02
(exc. GST)
$638.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.02 |
*price indicative
- RS Stock No.:
- 181-6604
- Mfr. Part No.:
- EAMM-A-R38-57A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Model Number | 1578138 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Model Number 1578138 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-R38-57A, Numeric Part Number: 1578138
This mounting equipment is engineered for a range of industrial applications, offering versatility and dependability. It supports electric drives while meeting strict mechanical mounting standards. Its sturdy construction allows it to endure varied environmental conditions, making it appropriate for multiple settings.
Features & Benefits
• Adaptable assembly position for any installation
• Operates in humidity levels of 0 to 95%
• IP40 rating provides protection against foreign objects
• 3.6Nm transferable torque improves operational efficiency
• Weighs 280g for ease of handling and installation
Applications
• Utilised in automated systems requiring secure mounting
• Suitable for electric drives in machinery configurations
• Ideal for installations needing robust support structures
• Effective in environments with varying temperatures
• Compatible with various industrial drives and motors
Can it operate in high humidity conditions?
Yes, it functions effectively at 0 to 95% humidity.
Will it withstand extreme temperatures?
It can handle temperatures from -25°C to 60°C.
Is it suitable for outdoor applications?
It is primarily designed for indoor use with an IP40 rating.
Can I use it with different actuator types?
It is compatible with various actuators within its specifications.
