Festo, 1219379

Subtotal (1 unit)*

$1,281.53

(exc. GST)

$1,409.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,281.53

*price indicative

RS Stock No.:
181-6665
Distrelec Article No.:
304-12-863
Mfr. Part No.:
EAMM-U-60-S48-57A-91
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Model Number

1219379

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-60-S48-57A-91, Numeric Part Number: 1219379


This mounting equipment is designed for dependable performance across various assembly positions. It is suitable for use with electric drives and integrates well with automation systems. Its compact dimensions ensure high functionality and compatibility for diverse applications.

Features & Benefits


• Suitable for ambient temperatures ranging from -10 to 60°C

• IP40 rating offers protection against dust and solid matter

• Maximum speed capability of 6,000r/min for effective operation

• Compliant with RoHS for environmentally responsible use

• Low mass moment of inertia improves dynamic response

• Transferable torque of 3Nm accommodates different loads

Applications


• Compatible with electric drives in automation systems

• Suitable for heavy-duty mechanical installations

• Ideal for integration in robotics

• Utilised for precision positioning tasks

• Effective in environments requiring stable operation

Can it operate in environments with high humidity?


Yes, it functions in relative humidity levels up to 95%.

Will it meet requirements for restricted applications?


Yes, it complies with RoHS standards for safety.

Is it suitable for various mounting positions?


Yes, it can be installed in any assembly position.

Is it capable of sustaining heavy loads?


Yes, it efficiently transfers torque up to 3Nm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy