Igus Igus Drylin Electrical Linear Actuator, 2000mm/s, 1 m

Subtotal (1 box of 1 unit)*

$3,586.75

(exc. GST)

$3,945.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$3,586.75

*price indicative

RS Stock No.:
126-8966
Mfr. Part No.:
DLE-SA-0003
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

2000mm/s

Series

Igus Drylin

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Igus Drylin® E Electric Linear Axes with Motor


Electric linear axes are motorised linear drives that are used in pick-and-place applications or sensor adjustments. The drylin® E toothed belt or lead screw axes are self-lubricating linear units enabling a life-long operation without external lubrication. The Linear modules are pre-configured and ready to install with 3 size options available.

Features and Benefits


• Drive: Toothed belt, lead screw

• Electric linear axes

• Quick assembly

• Defined stroke lengths

• Base toothed belt axis ZLW, lead screw axis SAW

• Easy installation

• Initiator assembly over T-slot for complete length of profile

Product Application Information


Depending on the lead screw axis size, these actuators can be used in lifting devices, stacking applications, test equipment, and so on.

Igus


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy