SMC for use with Controllers And Power Supplies
- RS Stock No.:
- 729-728
- Mfr. Part No.:
- JX-CIA-E-1-S
- Brand:
- SMC
Subtotal (1 unit)*
$205.73
(exc. GST)
$226.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.73 |
*price indicative
- RS Stock No.:
- 729-728
- Mfr. Part No.:
- JX-CIA-E-1-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Actuator | |
| For Use With | Controllers And Power Supplies | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Actuator | ||
For Use With Controllers And Power Supplies | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The SMC I/O Cable for Actuator with Integrated Controller is designed to provide reliable signal and power transmission between actuators and control systems. It ensures seamless communication for precise actuator performance, supporting automation processes in industrial and commercial environments. The cable is engineered for durability and ease of installation, making it suitable for demanding applications where consistent connectivity is critical.
Provides stable I/O connectivity for actuators with integrated controllers
Designed for industrial automation and commercial control systems
Durable construction supports long service life and efficient operation
Related links
- SMC for use with Controllers And Power Supplies
- TE Connectivity TRSA Cable Marker Pre-printed "S" 2 mm Cable, TRSA-1019/E/1/S
- SMC LE-CP Actuator/Sensor Cable, 1.5 m
- SMC 24V 200mm/s
- SMC 24V 1000mm/s
- SMC, 43N 24V 200mm/s
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
