Festo Miniature Electric Actuator - Rod 600 mm 8172332
- RS Stock No.:
- 650-932
- Mfr. Part No.:
- DFPC-320-600-D-V4EX4-7E-57S-M24P-W2
- Brand:
- Festo
Subtotal (1 unit)*
$11,362.06
(exc. GST)
$12,498.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,362.06 |
*price indicative
- RS Stock No.:
- 650-932
- Mfr. Part No.:
- DFPC-320-600-D-V4EX4-7E-57S-M24P-W2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 600mm | |
| Series | DFPC | |
| Maximum Force | 48255N | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread | M24 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5210, RoHS, UKCA, ATEX (Zones 1, 2, 21, 22), CE | |
| Weight | 62.25kg | |
| Model Number | 8172332 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 600mm | ||
Series DFPC | ||
Maximum Force 48255N | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread M24 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5210, RoHS, UKCA, ATEX (Zones 1, 2, 21, 22), CE | ||
Weight 62.25kg | ||
Model Number 8172332 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 600mm Stroke Length, 48255N Maximum Force - DFPC-320-600-D-V4EX4-7E-57S-M24P-W2, Numeric Part Number: 8141421
This miniature electric actuator - rod is a compact, industrial linear actuator designed to convert electrical input into axial motion for valve, robotic and automation tasks. It operates across a wide ambient temperature range for varied installations and meets multiple international standards for use in demanding environments.
Features and Benefits:
• 600mm stroke provides extended linear travel for long-reach motion
• 48255N maximum force delivers heavy-duty push or pull capacity
• M24 piston rod thread enables secure mechanical connection
• 62250g mass offers a balance between robustness and compactness
• Operates from -20°C to 80°C for broad environmental compatibility
• Certified for Zones 1 2 21 22 operation allowing hazardous-area deployment
• 48255N maximum force delivers heavy-duty push or pull capacity
• M24 piston rod thread enables secure mechanical connection
• 62250g mass offers a balance between robustness and compactness
• Operates from -20°C to 80°C for broad environmental compatibility
• Certified for Zones 1 2 21 22 operation allowing hazardous-area deployment
Applications
• Suitable for actuating industrial valves in explosive atmospheres
• Ideal for robotic end-effectors requiring Compact linear drive
• Used with machinery that demands high thrust in confined spaces
• Can be used for linear positioning in process automation plants
• Ideal for robotic end-effectors requiring Compact linear drive
• Used with machinery that demands high thrust in confined spaces
• Can be used for linear positioning in process automation plants
What standards enable use in hazardous locations?
The unit holds ATEX approvals covering Zones 1, 2, 21 and 22 and also complies with CE and UKCA requirements for installation in classified areas.
How does the actuator attach to systems with standard interfaces?
The rod uses an M24 threaded connection compatible with common mounting hardware and ISO 5210 Interface patterns for rotary attachments.
What is the functional impact of its mass on installation?
At 62,250 g the weight contributes to inertial loads
mountings should accommodate the mass for dynamic cycles and support static thrust.
What temperature extremes can it tolerate during operation?
It is rated for continuous use down to -20°C and up to 80°C, suitable for many indoor and sheltered outdoor installations.
