Festo Miniature Electric Actuator - Rod 250 mm 8172154
- RS Stock No.:
- 650-650
- Mfr. Part No.:
- DFPC-250-250-D-V4EX4-37E-45S-M24P-W2
- Brand:
- Festo
Subtotal (1 unit)*
$5,670.62
(exc. GST)
$6,237.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,670.62 |
*price indicative
- RS Stock No.:
- 650-650
- Mfr. Part No.:
- DFPC-250-250-D-V4EX4-37E-45S-M24P-W2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 250mm | |
| Series | DFPC | |
| Maximum Force | 29452N | |
| Piston Rod Thread | M24 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 27.68kg | |
| Standards/Approvals | UKCA, CE, ATEX (Zones 1, 2, 21, 22), RoHS, ISO 5210 | |
| Model Number | 8172154 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 250mm | ||
Series DFPC | ||
Maximum Force 29452N | ||
Piston Rod Thread M24 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 27.68kg | ||
Standards/Approvals UKCA, CE, ATEX (Zones 1, 2, 21, 22), RoHS, ISO 5210 | ||
Model Number 8172154 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 250mm Stroke Length, 29452N Maximum Force - DFPC-250-250-D-V4EX4-37E-45S-M24P-W2, Numeric Part Number: 8141420
This miniature electric actuator-rod provides precise linear motion control for automated valve and machinery tasks in industrial environments. It is designed for heavy-duty operation with a Compact footprint, enabling integration where space is limited while delivering substantial actuation force across a nominal travel distance. Certification supports use in hazardous atmospheres and standardised mounting interfaces facilitate connection to driven equipment.
Features and Benefits:
• Delivers 29,452 N force for demanding thrust requirements
• 250mm stroke for medium-range linear travel needs
• Operates from -20°C to 80°C for wide ambient use
• M24 piston-rod thread for secure mechanical attachment
• Conforms to ISO 5210 for straightforward flange interfacing
• Certified for Zones 1, 2, 21, 22 allowing hazardous-area deployment
• 250mm stroke for medium-range linear travel needs
• Operates from -20°C to 80°C for wide ambient use
• M24 piston-rod thread for secure mechanical attachment
• Conforms to ISO 5210 for straightforward flange interfacing
• Certified for Zones 1, 2, 21, 22 allowing hazardous-area deployment
Applications
• Suitable for automated valve actuation in process plants
• Ideal for actuator racks in pneumatic-to-electric retrofits
• Used for heavy-duty positioning in material-handling systems
• Can be used for safety shut-off valves in hazardous zones
• Used with mounting flanges where ISO 5210 compatibility is required
• Ideal for actuator racks in pneumatic-to-electric retrofits
• Used for heavy-duty positioning in material-handling systems
• Can be used for safety shut-off valves in hazardous zones
• Used with mounting flanges where ISO 5210 compatibility is required
What environmental conditions can it withstand during operation?
It is rated for continuous use between -20°C and 80°C, accommodating cold starts and elevated ambient temperatures typical on industrial sites.
How does the actuator attach to existing valve or equipment flanges?
The output Interface aligns with ISO 5210 flange standards and the piston uses an M24 threaded rod for rigid mechanical coupling.
Is it suitable for explosive atmospheres and which zones are covered?
It carries approvals for use in Zones 1, 2, 21 and 22, permitting installation where gas and dust hazardous classifications apply.
What certifications ensure conformity with regulatory and material restrictions?
It holds CE, UKCA and RoHS recognitions, addressing regional conformity and restricted-substance compliance.
