Festo Miniature Electric Actuator - Rod 400 mm 8172157
- RS Stock No.:
- 650-654
- Mfr. Part No.:
- DFPC-250-400-D-V4EX4-3E-45S-M24P-W2
- Brand:
- Festo
Subtotal (1 unit)*
$6,425.89
(exc. GST)
$7,068.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,425.89 |
*price indicative
- RS Stock No.:
- 650-654
- Mfr. Part No.:
- DFPC-250-400-D-V4EX4-3E-45S-M24P-W2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 400mm | |
| Series | DFPC | |
| Maximum Force | 29452N | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread | M24 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, RoHS, ATEX (Zones 1, 2, 21, 22), ISO 5210, CE | |
| Weight | 32.72kg | |
| Model Number | 8172157 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 400mm | ||
Series DFPC | ||
Maximum Force 29452N | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread M24 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, RoHS, ATEX (Zones 1, 2, 21, 22), ISO 5210, CE | ||
Weight 32.72kg | ||
Model Number 8172157 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, M24 Rod Thread, 29452N Maximum Force - DFPC-250-400-D-V4EX4-3E-45S-M24P-W2, Numeric Part Number:8172157
This miniature electric actuator - rod is a Compact linear drive designed for valve and automation use in industrial settings. It operates as a double-acting piston actuator with an optional mounting orientation and provides controlled linear motion for machinery and process equipment. The unit is suitable for both lubricated and non-lubricated compressed-air operation and is designed for use where explosion-protected components are required.
Features and Benefits:
• Theoretical advance force 29452N delivers high thrust for heavy loads
• Theoretical return force 28698N supports robust retraction performance
• Stroke 400mm provides substantial linear travel for valve actuation
• Operating range -20°C to 80°C allows low-temperature deployment
• ISO5210 flange compatibility enables direct valve mounting
• Explosion protection approvals permit use in hazardous zones
• Theoretical return force 28698N supports robust retraction performance
• Stroke 400mm provides substantial linear travel for valve actuation
• Operating range -20°C to 80°C allows low-temperature deployment
• ISO5210 flange compatibility enables direct valve mounting
• Explosion protection approvals permit use in hazardous zones
Applications
• Suitable for automated valve actuation in process plants
• Ideal for actuator replacement in hazardous-area installations
• Used with pneumatic systems requiring high thrust output
• Can be used for linear motion on industrial machinery
• Suitable for installations demanding ISO5210 flange mounting
• Ideal for actuator replacement in hazardous-area installations
• Used with pneumatic systems requiring high thrust output
• Can be used for linear motion on industrial machinery
• Suitable for installations demanding ISO5210 flange mounting
What media can be used to drive this actuator?
It is intended for compressed Air conforming to ISO8573-1:2010 with lubricated operation permitted and required if lubrication is applied.
How is position detection provided on the unit?
Position monitoring is achieved via proximity switch sensors integrated for travel feedback.
What materials are used for components exposed to the environment?
Exterior covers are gravity die-cast aluminium, the piston rod and tie rods are high-alloy stainless steel, and the cylinder barrel is smooth-anodised aluminium alloy.
What mounting and connection options are available?
It can be mounted on an ISO5210 flange or with a spacer bolt and uses a G1/4 pneumatic connection.
