Festo Miniature Electric Actuator - Rod 125 mm 8172150

Subtotal (1 unit)*

$928.95

(exc. GST)

$1,021.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$928.95

*price indicative

RS Stock No.:
651-661
Mfr. Part No.:
DFPC-125-125-D-V4EX4-40E-17S-M16P-W2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

125mm

Series

DFPC

Maximum Force

7363N

Minimum Operating Temperature

-20°C

Piston Rod Thread

M16

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 5210, RoHS, UKCA, ATEX (Zones 1, 2, 21, 22), CE

Weight

4.31kg

Model Number

8172150

COO (Country of Origin):
UA

Festo DFPC Series Miniature Electric Actuator - Rod, 125mm Stroke Length, 7363N Maximum Force - DFPC-125-125-D-V4EX4-40E-17S-M16P-W2, Numeric Part Number: 8110797


This miniature electric actuator rod provides Compact linear motion control for industrial automation tasks. Designed for environments demanding a robust, Compact servo actuator with a moderate stroke length, it integrates into systems where precise rod actuation and flange mounting are required. Its build supports use across a wide ambient temperature range and in potentially explosive atmospheres.

Features and Benefits:


• Delivers 7363 N Peak output force for heavy-duty actuation
• 125mm stroke length allowing controlled linear displacement
• M16 piston rod thread for secure mechanical connections
• Certified for ATEX Zones 1, 2, 21 and 22 enabling hazardous-area use
• Complies with ISO 5210 flange interfaces for standard mounting
• Operational from -20 °C to 80 °C for temperature resilience

Applications


• Suitable for valve positioning in chemical processing plants
• Ideal for actuation in offshore and petrochemical hazardous zones
• Used with packaging machinery requiring Compact high-force linear drives
• Can be used for automated dampers in HVAC systems in harsh environments
• Suitable for integration in OEM equipment needing ISO 5210 flange compatibility

What mounting Interface does it use for coupling to actuated equipment?


It employs an ISO 5210-compatible flange Interface to match common valve and gearbox mounting patterns.

How is the actuator suited to explosive atmospheres?


It holds ATEX approvals covering Zones 1, 2, 21 and 22, indicating certification for both gas and dust hazardous areas.

What mechanical connection is provided on the moving element?


The piston rod is threaded with an M16 thread to accept standard rod-end fittings and secure linkages.

What is the unit’s mass and how might that affect system design?


The actuator weighs 4310 g, which should be considered for support structures and dynamic load calculations.

  • RS Stock No. 0651660
  • Mfr. Part No. DFPC-100-125-D-V4EX4-44E-9S-W2
Each
$714.17
  • RS Stock No. 0650639
  • Mfr. Part No. DFPC-80-50-D-V4EX4-44E-9S-W2
Each
$549.17
  • RS Stock No. 0651848
  • Mfr. Part No. DFPC-160-150-D-V4EX4-36E-31S-M16P-W2
Each
$1,831.84
  • RS Stock No. 0651849
  • Mfr. Part No. DFPC-160-300-D-V4EX4-51E-27S-M24P-W2
Each
$2,077.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy