SMC, LE-CSE-RAA, 10 m
- RS Stock No.:
- 623-342
- Mfr. Part No.:
- LE-CSE-RAA
- Brand:
- SMC
Subtotal (1 unit)*
$704.76
(exc. GST)
$775.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.76 |
*price indicative
- RS Stock No.:
- 623-342
- Mfr. Part No.:
- LE-CSE-RAA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 10m | |
| For Use With | Motor | |
| Standards/Approvals | RoHS, cULus, CE, UK CA | |
| Model Number | LE-CSE-RAA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 10m | ||
For Use With Motor | ||
Standards/Approvals RoHS, cULus, CE, UK CA | ||
Model Number LE-CSE-RAA | ||
- COO (Country of Origin):
- JP
The SMC Encoder Cable is a feedback cable designed for use with AC servo motor drivers. It transmits encoder signals from the motor to the driver, enabling precise closed-loop control and accurate positioning in electric actuator systems. It is essential for maintaining high-precision control in servo-driven automation setups.
Axis side connector
Cable length 10m
Robotic cable
CE and UKCA compliant
RoHS compliant
