Festo, 8082407 Electrical Linear Actuator, Stroke Length: 1.7 m, 1200N
- RS Stock No.:
- 195-876
- Mfr. Part No.:
- ELCC-TB-KF-90-1700-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$10,315.38
(exc. GST)
$11,346.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,315.38 |
*price indicative
- RS Stock No.:
- 195-876
- Mfr. Part No.:
- ELCC-TB-KF-90-1700-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 1.7m | |
| Model Number | 8082407 | |
| Maximum Load | 1200N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 1.7m | ||
Model Number 8082407 | ||
Maximum Load 1200N | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 1700mm Maximum Stroke Length, IP20 - ELCC-TB-KF-90-1700-0H-P0-CR, Numeric Part Number: 8082407
This electric linear actuator is designed to provide precise and efficient linear motion in a variety of applications, particularly in automation and industrial contexts. It can handle a maximum load of 1200N with an impressive stroke length of 1700mm, making it a practical choice for tasks requiring high performance standards. Manufactured by Festo, this electromechanical actuator enhances speed and efficiency, serving as a key component in modern mechanical and electrical systems.
Features & Benefits
• Electromechanical design ensures smooth operation and higher performance
• Achieves a maximum speed of 5000mm/s for rapid movement
• Offers maximum acceleration of 30m/s² for quick transitions
• Provides high repetition accuracy of ±0.05mm for precise positioning
• IP20 rating protects against solid objects larger than 12mm
• Built with corrosion-resistant materials for extended service life
Applications
• Utilised with rotary tables to improve system automation
• Ideal for precise positioning in robotics
• Employed in assembly lines requiring rapid linear motion
• Suitable for material handling tasks within manufacturing
• Applicable in automated inspection systems for quality control
What is the recommended ambient temperature range for operation?
The actuator operates effectively within a temperature range of -10°C to 60°C, ensuring reliable performance in diverse environments.
How does the product handle load variations during operation?
It is capable of managing loads up to 1200N, allowing for optimal performance while maintaining stability and precision under varying load conditions.
What materials are used in its construction?
It features an anodised wrought aluminium alloy, high-alloy stainless steel, and Corrotect coated rolled steel, ensuring durability and corrosion resistance.
