Festo, 8082403 Electrical Linear Actuator, Stroke Length: 800 mm, 1200N
- RS Stock No.:
- 194-279
- Mfr. Part No.:
- ELCC-TB-KF-90-800-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$8,539.27
(exc. GST)
$9,393.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,539.27 |
*price indicative
- RS Stock No.:
- 194-279
- Mfr. Part No.:
- ELCC-TB-KF-90-800-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 800mm | |
| Model Number | 8082403 | |
| Maximum Load | 1200N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 800mm | ||
Model Number 8082403 | ||
Maximum Load 1200N | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 800mm Maximum Stroke Length, 1200N Maximum Load - ELCC-TB-KF-90-800-0H-P0-CR, Numeric Part Number:8082403
This electric linear actuator is an electromechanical solution designed for efficient motion control. With a maximum stroke length of 800 mm and an impressive load capacity of 1200 N, it is well-suited for various industrial applications. Engineered for high performance, this actuator operates at a maximum speed of 5000 mm/s without load, ensuring swift linear motion.
Features & Benefits
• Flexible mounting positions enhance installation versatility
• Recirculating ball bearing guide ensures smooth operation
• High acceleration of 30 m/s² optimises performance in dynamic applications
• Repetition accuracy of ±0.05 mm enables precise positioning
• Corrosion-resistant materials meet demanding industrial conditions
• Designed to operate in ambient temperatures ranging from -10 °C to 60 °C
Applications
• Utilised in robotic assembly lines for precise component handling
• Employed in automated packaging systems for improved efficiency
• Integrated into CNC machinery for accurate material processing
• Applied in material handling equipment for heavy lifting and movement
• Used in conveyor systems to enhance transport capabilities
What specifications should I consider for a high-speed application?
For high-speed applications, look for the actuator's maximum speed of 5000 mm/s and its ability to handle accelerations up to 30 m/s², ensuring efficient and rapid motion.
How does the actuator ensure precision in movement?
The actuator features a repetition accuracy of ±0.05 mm, allowing for exact positioning in tasks that require high precision and repeatability.
What materials are used in the construction of this actuator?
The actuator is constructed from high-alloy stainless steel, anodised aluminium alloys, and corrosion-resistant rolled steel, providing durability and a long service life in various environments.
What is the expected service life of this actuator?
The actuator is designed for a reference service life of 5000 km, making it suitable for long-term applications with minimal maintenance needs.
How is the actuator's performance affected by ambient temperature?
Designed to function efficiently between -10 °C and 60 °C, it maintains performance across a wide range of operating conditions, ensuring reliability in demanding environments.
- RS Stock No. 0195923
- Mfr. Part No. ELCC-TB-KF-110-800-0H-P0-CR
Each
$13,519.39
- RS Stock No. 0195297
- Mfr. Part No. ELCC-TB-KF-90-500-0H-P0-CR
Each
$7,947.32
- RS Stock No. 0195590
- Mfr. Part No. ELCC-TB-KF-90-200-0H-P0-CR
Each
$7,355.28
- RS Stock No. 0194746
- Mfr. Part No. ELGT-BS-90-800-20P
Each
$4,098.35












