Festo, 8082391 Electrical Linear Actuator, Stroke Length: 1 m, 300N
- RS Stock No.:
- 195-289
- Mfr. Part No.:
- ELCC-TB-KF-60-1000-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$6,422.44
(exc. GST)
$7,064.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,422.44 |
*price indicative
- RS Stock No.:
- 195-289
- Mfr. Part No.:
- ELCC-TB-KF-60-1000-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 1m | |
| Model Number | 8082391 | |
| Maximum Load | 300N | |
| Contents | Cantilever Axis | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 1m | ||
Model Number 8082391 | ||
Maximum Load 300N | ||
Contents Cantilever Axis | ||
- COO (Country of Origin):
- DE
Festo Electrical Linear Actuator, 1000mm Stroke Length, 300N Maximum Load - ELCC-TB-KF-60-1000-0H-P0-CR, Numeric Part Number: 8082391
This electrical linear actuator is designed to provide axial motion control within specialised production environments. It operates as a cantilever Axis solution tailored for processes in lithium‑ion battery production, offering extended travel and measured force capacity while meeting cleanroom and materials restrictions for sensitive manufacturing.
Features and Benefits:
• 1000mm stroke delivers long travel for extended reach applications
• 300N maximum load enables precise handling of moderate masses
• Cantilever Axis arrangement affords access in constrained layouts
• ISO 14644‑1 certification minimises particulate risk in cleanrooms
• RoHS compliance reduces restricted substance presence in assemblies
• 300N maximum load enables precise handling of moderate masses
• Cantilever Axis arrangement affords access in constrained layouts
• ISO 14644‑1 certification minimises particulate risk in cleanrooms
• RoHS compliance reduces restricted substance presence in assemblies
Applications
• Used for positioning cells during battery assembly processes
• Suitable for transfer operations inside controlled atmosphere zones
• Ideal for alignment tasks within cleanroom production lines
• Can be used for controlled displacement in test rigs
• Used with automated handling stations in energy storage fabrication
• Suitable for transfer operations inside controlled atmosphere zones
• Ideal for alignment tasks within cleanroom production lines
• Can be used for controlled displacement in test rigs
• Used with automated handling stations in energy storage fabrication
What environments is it designed to operate within?
It is intended for use in controlled cleanliness settings, conforming to particulate standards applicable to cleanroom manufacturing.
How does the actuator accommodate sensitive production requirements?
The construction meets restricted‑substance limits, reducing contamination risks associated with assembly of electrochemical devices.
What mechanical arrangement does it employ for support?
It uses a cantilever Axis configuration that allows support at one end for unobstructed access to the moved payload.
What capability exists for handling different payloads?
It is specified to manage forces up to 300N, enabling regulated motion of moderate‑mass components in process flows.
