Festo, 8124410 Electrical Linear Actuator, Stroke Length: 50 mm, 4710N
- RS Stock No.:
- 195-087
- Mfr. Part No.:
- ELGT-BS-90-50-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,318.53
(exc. GST)
$3,650.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,318.53 |
*price indicative
- RS Stock No.:
- 195-087
- Mfr. Part No.:
- ELGT-BS-90-50-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8124410 | |
| Stroke Length | 50mm | |
| Maximum Load | 4710N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8124410 | ||
Stroke Length 50mm | ||
Maximum Load 4710N | ||
- COO (Country of Origin):
- CN
The Festo Screw axis is engineered for precision and efficiency, making it an ideal solution for various industrial automation tasks. Featuring a robust design, Linear axis integrates seamlessly into your system environment while ensuring high performance.
Materials used comply with RoHS standards promoting environmentally friendly practices
Compatibility with various motor types enhances operational flexibility
Low idle torque at varying speeds optimises energy consumption during operation
Designed for high duty cycles capable of continuous operation without overheating
