Festo, 5428901 Electrical Linear Actuator, Stroke Length: 25 mm, 1000N

Subtotal (1 unit)*

$1,187.91

(exc. GST)

$1,306.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,187.91

*price indicative

RS Stock No.:
194-979
Mfr. Part No.:
EPCC-BS-60-25-12P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

5428901

Stroke Length

25mm

Maximum Load

1000N

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 25mm Maximum Stroke Length, 1000N Maximum Load - EPCC-BS-60-25-12P-A, Numeric Part Number:5428901


This electric linear actuator is a compact solution designed for high-performance automation tasks. The actuator features a stepper motor and offers a stroke length of 25mm, ideal for applications that require precise movements. With a maximum load capacity of 1000 N and an impressive speed of 600mm/s under no load, it efficiently caters to various industrial needs while maintaining a duty cycle of 100%. The actuator’s robust construction ensures it operates effectively across a range of environments with an IP rating of IP40, making it suitable for diverse applications.

Features & Benefits


• Comprised of a stepper motor for precise positioning

• Supports a maximum load of 1000 N for heavy-duty tasks

• Achieves speeds of up to 600mm/s during operation

• Equipped with a ball screw drive for high efficiency

• Repetition accuracy of ±0.02mm ensures reliable performance

• Lifetime lubrication reduces maintenance needs

Applications


• Employed in automation systems for accurate control

• Utilised in robotics for precise movement

• Suitable for battery production lines requiring compliance

• Implemented in cleanroom environments for sensitive operations

What is the maximum acceleration achievable with this actuator?


The actuator can achieve a maximum acceleration of 15 m/s², allowing for quick and responsive movements in various applications.

How does the actuator maintain its performance under varying loads?


It maintains performance with a frictional torque of 0.325 Nm, independent of the load, ensuring consistent response across different operational scenarios.

What materials are used in its construction for durability?


The housing is made from smooth anodised material, while the piston rod is constructed from high-alloy stainless steel to resist wear and corrosion.

What is the environmental tolerance for this actuator?


It operates efficiently within an ambient temperature range of 0°C to 60°C and can withstand relative humidity levels from 0 to 95% without condensation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy