Festo, 5428897 Electrical Linear Actuator, Stroke Length: 300 mm, 1000N

Subtotal (1 unit)*

$1,356.83

(exc. GST)

$1,492.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,356.83

*price indicative

RS Stock No.:
194-980
Mfr. Part No.:
EPCC-BS-60-300-5P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Contents

Electric Cylinder

Maximum Load

1000N

Model Number

5428897

Stroke Length

300mm

COO (Country of Origin):
CN

Festo Electrical Linear Actuator, 300mm Stroke Length, 1000N Maximum Load - EPCC-BS-60-300-5P-A, Numeric Part Number: 5428897


This electrical linear actuator is an electric cylinder designed to support production environments for lithium-ion battery assembly and handling. It delivers linear motion suitable for tasks requiring controlled push/pull forces and is intended for use in settings where particulate control and hazardous-material restrictions are important.

Features and Benefits:


• 300mm stroke delivers consistent linear travel for repeatable positioning
• 1000N load capacity provides substantial actuation force for heavy tasks
• Compatible with lithium-ion battery production processes for specialised use
• Conforms to ISO 14644-1 enabling deployment in controlled environments
• RoHS compliance minimises restricted substances for regulatory alignment

Applications


• Suitable for precision cell stacking in battery assembly
• Used with conveyor indexing for module placement operations
• Ideal for pick-and-place in cleanroom manufacturing lines
• Can be used for actuator-driven inspection stations
• Used for positioning jigs during electrode alignment processes

What environments is it designed to operate within?


It is intended for use in controlled manufacturing areas where cleanroom classification is required.

What regulatory material restrictions does it observe?


It meets RoHS requirements limiting specific hazardous substances in componentry.

How much linear travel is available per cycle?


The device provides 300mm of linear movement for each actuation.

What maximum force can it exert in application?


It can apply up to 1000N of axial load during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy