STMicroelectronics M24C01-RDW6TP, 1 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$6.85

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.274$6.85

*price indicative

Packaging Options:
RS Stock No.:
714-7575
Mfr. Part No.:
M24C01-RDW6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

128 x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

169mm

Standards/Approvals

No

Length

3.1mm

Height

1.2mm

Maximum Random Access Time

900ns

Data Retention

200year

Supply Current

3mA

Automotive Standard

AEC-Q100

Number of Words

128

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy