STMicroelectronics M24C16-RDW6TP, 16 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,212.00

(exc. GST)

$1,332.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.303$1,212.00
8000 - 36000$0.295$1,180.00
40000 +$0.266$1,064.00

*price indicative

RS Stock No.:
168-6375
Mfr. Part No.:
M24C16-RDW6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

169mm

Series

M24C16-R

Height

1.2mm

Length

3.1mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Number of Words

2k

Supply Current

3mA

Data Retention

200year

COO (Country of Origin):
MY

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy