STMicroelectronics M24C01-RMN6TP, 1 kB Serial EEPROM, 900 ns 8-Pin SO-8 Serial-I2C
- RS Stock No.:
- 239-6311
- Mfr. Part No.:
- M24C01-RMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.35
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.247 | $12.35 | - |
| 100 - 100 | $0.242 | $12.10 | 2% |
| 150 - 200 | $0.237 | $11.85 | 4% |
| 250 - 450 | $0.232 | $11.60 | 6% |
| 500 + | $0.228 | $11.40 | 7% |
*price indicative
- RS Stock No.:
- 239-6311
- Mfr. Part No.:
- M24C01-RMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 128 K x 8 Bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | M24C01 | |
| Height | 550μm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128k | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 128 K x 8 Bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series M24C01 | ||
Height 550μm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128k | ||
Related links
- STMicroelectronics 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24C01-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC01B/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC01B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
