Microchip 24LC128-I/ST, 128 kB, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 687-9085
- Mfr. Part No.:
- 24LC128-I/ST
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-9085
- Mfr. Part No.:
- 24LC128-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128 kB | |
| Maximum Random Access Time | 900 ns | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Interface Type | Serial-I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 16K | |
| Organisation | 16K x 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128 kB | ||
Maximum Random Access Time 900 ns | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Interface Type Serial-I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 16K | ||
Organisation 16K x 8 bit | ||
24AA128/24FC128/24LC128 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC128-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128-I/SN 900 ns 8-Pin SOIC I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128-I/P 900 ns 8-Pin PDIP Serial-I2C
