Microchip 24LC128T-I/ST, 128 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5304
- Mfr. Part No.:
- 24LC128T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.90
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $1.196 | $29.90 | - |
| 625 - 1225 | $1.166 | $29.15 | 2% |
| 1250 + | $1.15 | $28.75 | 3% |
*price indicative
- RS Stock No.:
- 197-5304
- Mfr. Part No.:
- 24LC128T-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 6.4mm | |
| Number of Words | 16K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 6.4mm | ||
Number of Words 16K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Related links
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC128T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
