Microchip 93AA56BT-I/OT, 2 kB Serial EEPROM, 250 ns 6-Pin SOT-23 Serial-Microwire

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$0.47

(exc. GST)

$0.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 749$0.47-
750 +$0.462%

*price indicative

Packaging Options:
RS Stock No.:
687-8919
Mfr. Part No.:
93AA56BT-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Clock Frequency

2MHz

Organisation

2K x 16 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.2mm

Standards/Approvals

No

Series

93XX.56

Height

1.45mm

Length

3.1mm

Data Retention

200year

Maximum Random Access Time

250ns

Automotive Standard

No

Supply Current

2mA

Number of Words

128

93AA56B/93C56B/93LC56B Microwire Serial EEPROM


Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


16-bit x 128 Organisation

Self-Timed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) Before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy