Microchip 24AA025E64T-I/OT, 2 kB Serial EEPROM, 900 ns 6-Pin SOT-23 Serial-2 Wire

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$26.30

(exc. GST)

$28.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.526$26.30-
750 +$0.516$25.801%

*price indicative

Packaging Options:
RS Stock No.:
803-2119
Mfr. Part No.:
24AA025E64T-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

Serial-2 Wire

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Clock Frequency

400kHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.8mm

Standards/Approvals

No

Length

2.9mm

Series

24AA025E64

Height

1.9mm

Data Retention

200year

Maximum Random Access Time

900ns

Automotive Standard

No

Number of Words

256

Supply Current

3mA

24AA02Exx/24AA025Exx I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy