Microchip 24AA025UIDT-I/OT, 2 kB Serial EEPROM, 900 ns 6-Pin SOT-23 Serial-2 Wire
- RS Stock No.:
- 803-2086
- Distrelec Article No.:
- 304-28-198
- Mfr. Part No.:
- 24AA025UIDT-I/OT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$24.90
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 700 | $0.498 | $24.90 |
| 750 + | $0.492 | $24.60 |
*price indicative
- RS Stock No.:
- 803-2086
- Distrelec Article No.:
- 304-28-198
- Mfr. Part No.:
- 24AA025UIDT-I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Number of Words | 256 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-2 Wire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 3.2mm | ||
Number of Words 256 | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 200year | ||
24AA02UID/24AA025UID I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025E48T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025E64T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 25AA02UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 24AA02E64T-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24AA02UIDT-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24AA02T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
