Microchip 93AA56BT-I/OT, 2 kB Serial EEPROM, 250 ns 6-Pin SOT-23 Serial-Microwire
- RS Stock No.:
- 178-5290
- Mfr. Part No.:
- 93AA56BT-I/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,290.00
(exc. GST)
$1,410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.43 | $1,290.00 |
| 15000 + | $0.387 | $1,161.00 |
*price indicative
- RS Stock No.:
- 178-5290
- Mfr. Part No.:
- 93AA56BT-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2K x 16 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Series | 93XX.56 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Words | 128 | |
| Maximum Random Access Time | 250ns | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2K x 16 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 3.1mm | ||
Width 3.2mm | ||
Series 93XX.56 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Words 128 | ||
Maximum Random Access Time 250ns | ||
Supply Current 2mA | ||
Data Retention 200year | ||
93AA56B/93C56B/93LC56B Microwire Serial EEPROM
Features
EEPROM Serial Access - Microchip
Related links
- Microchip 93AA56BT-I/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 250 ns 5-Pin SOT-23 Serial-Microwire
- Microchip 93LC46BT-I/OT 200 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 93LC56BT-E/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 50 ns 6-Pin SOT-23 Serial-SPI
