STMicroelectronics M93C46-WMN6TP, 1 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 686-2413
- Mfr. Part No.:
- M93C46-WMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.75
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 475 unit(s) ready to ship from another location
- Plus 1,225 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.31 | $7.75 | - |
| 625 - 1225 | $0.306 | $7.65 | 1% |
| 1250 + | $0.296 | $7.40 | 4% |
*price indicative
- RS Stock No.:
- 686-2413
- Mfr. Part No.:
- M93C46-WMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 150mm | |
| Length | 5mm | |
| Series | M93Cx6 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64 | |
| Maximum Random Access Time | 200ns | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 150mm | ||
Length 5mm | ||
Series M93Cx6 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64 | ||
Maximum Random Access Time 200ns | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Electrically Erasable PROM Serial Microwire, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WDW6TP 200 ns 8-Pin TSSOP Serial-Microwire
- STMicroelectronics M93C56-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
