STMicroelectronics M93C56-WMN6TP, 2 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.90

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$0.356$8.90
625 - 1225$0.346$8.65
1250 +$0.341$8.53

*price indicative

Packaging Options:
RS Stock No.:
686-2400
Mfr. Part No.:
M93C56-WMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

256 x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Standards/Approvals

No

Width

150mm

Series

M93Cx6

Number of Words

128

Automotive Standard

AEC-Q100

Supply Current

2mA

Data Retention

200year

Maximum Random Access Time

200ns

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy