STMicroelectronics M93C46-WMN6TP, 1 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$632.50

(exc. GST)

$695.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.253$632.50-
5000 - 22500$0.247$617.502%
25000 +$0.222$555.0012%

*price indicative

RS Stock No.:
165-7735
Mfr. Part No.:
M93C46-WMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

1kB

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

128 x 8 bit

Maximum Clock Frequency

2MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

150mm

Standards/Approvals

No

Height

1.75mm

Series

M93Cx6

Length

5mm

Supply Current

2mA

Maximum Random Access Time

200ns

Data Retention

200year

Automotive Standard

AEC-Q100

Number of Words

64

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy