STMicroelectronics M93S46-WMN6TP, 1 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.38

(exc. GST)

$22.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.815$20.38-
625 - 1225$0.804$20.101%
1250 +$0.782$19.554%

*price indicative

Packaging Options:
RS Stock No.:
686-2362
Mfr. Part No.:
M93S46-WMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

64 x 16 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M93S

Width

150mm

Standards/Approvals

RoHS 2011/65/EU

Length

5mm

Height

1.75mm

Data Retention

200year

Automotive Standard

AEC-Q100

Maximum Random Access Time

200ns

Supply Current

2mA

Number of Words

64128256

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy